Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 444.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 444.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoL2120
Order Code4667088
Technical Datasheet
Lead Length - Imperial4.6ft
Lead Length - Metric1.4m
Insulator ColourBlack, Red
Current Rating2A
Voltage Rating1kVDC
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
L2120 is a pin type lead. It can be used with BT6065, BT6075 battery testers.
- 1000VDC rated voltage
- 2A DC rated current
- Approx. length is 1.4m (4.6ft)
Technical Specifications
Lead Length - Imperial
4.6ft
Insulator Colour
Black, Red
Voltage Rating
1kVDC
SVHC
No SVHC (21-Jan-2025)
Lead Length - Metric
1.4m
Current Rating
2A
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2