Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 607.760 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 607.76 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoL2001
Order Code4240636
Technical Datasheet
Test Probe TypePincer Clip
Test Probe FunctionsMultifunction
Accuracy-
For Use WithHIOKI LCR Meters, Impedance Analyzers & Capacitance HiTesters
Product Range-
SVHCTo Be Advised
Product Overview
L2001 is a pincher probe can be connected directly to measurement terminals on Hioki LCR meters, impedance analysers, and Capacitance HiTesters. Among the targets it can measure are chip components. Each of the arm tips features a two-terminal design.
- Tip electrodes featuring 2-terminal design (4-terminal pair design b/w electrode & measurement unit)
- Replace the tip easily
- Usable frequency range from DC to 8MHz
- Maximum input voltage ±42V peak (AC+DC), maximum input current ±1A peak (AC+DC)
- 1 year warranty
Contents
Pincher probe, Instruction manual ×1, Open correction jig ×1, Contact tips IM9901 (fixed standard with 4 screws).
Technical Specifications
Test Probe Type
Pincer Clip
Accuracy
-
Product Range
-
Test Probe Functions
Multifunction
For Use With
HIOKI LCR Meters, Impedance Analyzers & Capacitance HiTesters
SVHC
To Be Advised
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4