Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoIR4053-10
Order Code3234194
Product RangeInsulation Tester Series
Technical Datasheet
8 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 490.060 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 490.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoIR4053-10
Order Code3234194
Product RangeInsulation Tester Series
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage50V, 125V, 250V, 500V, 1kV
Insulation Testing Resistance200kohm to 4Gohm
Operating Temperature Min0°C
Operating Temperature Max40°C
External Height177mm
External Width159mm
External Depth53mm
Weight600g
Product RangeInsulation Tester Series
SVHCTo Be Advised
Product Overview
IR4053-10 is a digital insulation resistance tester for photovoltaic generation systems. Measure insulation resistance accurate and safely without being affected by generated solar power and identify the value in just 4 seconds.
- Safely and accurately measure PV insulation resistance even while generating solar power
- Built-in PV dedicated function, display measurements in 4 seconds
- Five ranges (50/125/250/500/1000V) built in for normal insulation resistance measurement
- Built-in 1000VDC voltage measurement for open voltage tests of PV systems that support 1000V
- Built-in comparator function
- Drop proof design withstands drop onto concrete from a height of 1meter
- Magnetic adapter 9804-02 for convenient connection (optional)
- Dimension is 159mm (6.26in)W x 177mm (6.97in)H x 53mm (2.09in)D
Contents
Insulation resistance tester, Test lead L9787 X1, Neck strap X1, Instruction manual X1, AA alkaline batteries (LR6) X4.
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
200kohm to 4Gohm
Operating Temperature Max
40°C
External Width
159mm
Weight
600g
SVHC
To Be Advised
Insulation Testing Voltage
50V, 125V, 250V, 500V, 1kV
Operating Temperature Min
0°C
External Height
177mm
External Depth
53mm
Product Range
Insulation Tester Series
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9