Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoIR3455
Order Code3262221
Product RangeInsulation Tester Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 2,351.860 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 2,351.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoIR3455
Order Code3262221
Product RangeInsulation Tester Series
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage250V to 5kV
Insulation Testing Resistance0ohm to 10Tohm
Operating Temperature Min-10°C
Operating Temperature Max50°C
External Height250.6mm
External Width260mm
External Depth119.5mm
Weight2.8kg
Product RangeInsulation Tester Series
SVHCTo Be Advised
Product Overview
IR3455 is a 5-range, 250V to 5000V digital insulation resistance tester offering up to 10TΩ of insulated resistance testing. High performance features include bargraph, built-in memory, leak current and voltage testing and DAR and PI calculation capabilities to help shorten work time associated with field insulation testing.
- Measure insulation of high-voltage equipment (such as transformers, cables and motors)
- Wide testing voltage range, up to 5.00KV from 250V DC
- Wide measurement insulation range, up to 10Tohm
- PI (Polarization Index) and DAR (Dielectric Absorption Ratio) automatically calculated / display
- Data memory function to reduce handwritten notes
- Bright LED luminous scale
- Extended operating temperature range of -10 ⁰C to 50 ⁰C
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
0ohm to 10Tohm
Operating Temperature Max
50°C
External Width
260mm
Weight
2.8kg
SVHC
To Be Advised
Insulation Testing Voltage
250V to 5kV
Operating Temperature Min
-10°C
External Height
250.6mm
External Depth
119.5mm
Product Range
Insulation Tester Series
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4