Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1,281.860 |
Product Information
Product Overview
FT6380-50 is an easy pole clamp-on ground resistance tester with super slim jaw. FT6380-50 measures grounding resistance simply by clamping to multiple-grounded ground wires. No auxiliary grounding rod is needed, and there is no need to disconnect the ground wire from the grounding rod. The compact, low-profile sensor can be used to clamp ground wires with ease, and also provide AC current measurement functionality and can measure currents ranging from leakage current on the order of several mA to load currents of up to 60A.
- Large storage capacity (up to 2,000 data)
- Alarm function
- Maximum 2,000 count LCD display
- Maximum measurable conductor diameter φ32mm
- Powered by LR6 alkaline battery x 2
- IP40 (with jaws closed) rated
- Auto power save
- Dimension is approximately 73W × 218H × 43D mm (2.87″W × 8.58″H× 1.69″D)
Contents
Clam-on earth tester, Carrying case, Resistance check loop (1 Ω±2%, 25Ω±1%), Strap, LR6 alkaline battery × 2, Instruction manual.
Technical Specifications
Ground Resistance, Leakage Current, Current
2.4kHz
To Be Advised
0.02ohm to 1.6kohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate