Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 843.160 |
Product Overview
FT3425 is a light meter designed for an extensive range of applications involving illumination equipment, lighting work and facility management. Capable of testing even LED lighting, the FT3425 provides five measurement ranges, 20 lx to 200 000 lx, to support a wide range of luminance levels and comes built in with Bluetooth® wireless technology.
- Measured illuminance data is automatically sent to smartphone with Bluetooth® wireless technology
- Compatible with LED/OLED lighting
- Complies with DIN 5032-7:1985 class B and JIS C 1609-1:2006 general AA class
- Timer hold function lets you make measurements in remote locations
- Save up to 99 measured values in the instrument’s internal memory and transfer them to a computer
- Auto power off function
- Buzzer sound, zero adjustment
Contents
Light meter, Instruction Manual X1, AA/LR6 Alkaline battery X2, Sensor cap (with strap) X1, Carrying case (soft) X1, Strap (for instrument) X1, USB cable (0.9 m/2.95 ft) X1, CD (USB driver, dedicated computer application software and communications specifications) X1, Precautions Concerning Use of Equipment that Emits Radio Waves X1.
Technical Specifications
200000lx
1%
78mm
-
0.01lx
170mm
39mm
To Be Advised
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate