Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5,700.960 |
Product Information
Product Overview
CT6711 is a clamp-on current probe that features high current-detection sensitivity and broad frequency band. The probe uses three current ranges to detect current waveforms from 1mA to 50A. You can directly connect the termination unit to a BNC input terminal of your waveform measuring instrument such as an oscilloscope and recorder, and then clamp the sensor around a conductor to be measured to observe current waveforms easily.
- Capture inrush, micro and high-speed currents with a single probe
- 3 ranges in a single probe - 30A, 5A, 0.5A, observe a wide current range from micro currents to 30A
- High S/N ratio and 10 times output rate, observe waveforms at 100μA/div at oscilloscope
- Clamp-on sensor heads, sliding jaw retracting/extending mechanism
- Easy-to-connect output terminal
- Warning LED lights
- Broad frequency band range from DC to 120MHz
- Demagnetizing and automatic zero-adjustment functions
- Device automatically enters protection mode to prevent damaging itself when overheating
Contents
Clamp-on current probe, Instruction manual x 1, Carrying case x 1.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
BNC
30A
HIOKI Memory HiCorders, Oscilloscopes & Reader
To Be Advised
Current Clamp
500mA
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate