Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part NoCM7290
Order Code3262276
Product RangeClamp Meter Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 329.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 329.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoCM7290
Order Code3262276
Product RangeClamp Meter Series
Technical Datasheet
Accessory TypeDisplay Unit
For Use WithHioki CT7000 Series CT7642, CT7742, CT7636, CT7736, CT7631, CT7731 AC/DC Current Sensors
Product RangeClamp Meter Series
SVHCTo Be Advised
Product Overview
CM7290 is the display and output unit for CT7600 and CT7700 AC/DC current sensor series, creating a standalone clamp meter for field use or enabling waveform signals to be output to a Hioki memory recorder or logger for further analysis.
- Power supply and signal output for current sensor CT7000 series
- Simultaneous dual display of the measured values, frequency and output rate
- Four output formats to output data to loggers or other devices (via Display Unit)
- Supports AC adapter, AA alkaline batteries and external power supply
- Dimension is 52mm (2.05in)W x 163mm (6.42in)H x 37mm (1.46in)D
Contents
Display and output unit, LR6 alkaline batteries X2, Protector (attached to unit) X1, Instruction manual X1.
Technical Specifications
Accessory Type
Display Unit
Product Range
Clamp Meter Series
For Use With
Hioki CT7000 Series CT7642, CT7742, CT7636, CT7736, CT7631, CT7731 AC/DC Current Sensors
SVHC
To Be Advised
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5