Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 789.660 |
Product Information
Product Overview
CM4003-90 is an AC leakage clamp meter with Z3210 wireless adapter. The CM4003 is a leakage clamp meter to detect minuscule leakage currents with broad measurement range extending from leakage currents (0.060mA) to load currents (200.0A) and incorporates an output function (waveform/RMS): use with a recorder to record waveforms and fluctuations. Complies with the performance standard set forth in IEC/EN 61557-13. The CM4003-90 includes the Z3210 wireless adapter that allows the use of Gennect Cross, a complementary app designed specifically for use with Hioki measuring instruments, lets you check and manage measurement results and create reports.
- Frequency range from 15.0Hz to 2000Hz
- Features comparator function, max/min/avg/peak max/peak min display, backlight, auto power save
- Display value hold and auto hold, buzzer sound, event count display, rush current measurement
- 5 times/s display refresh rate
- AA-size alkaline battery (LR6) × 2
- Core jaw diameter of 40mm (1.57in)
- Dimension is 64mm W × 233mm H × 37mm D
Contents
AC leakage clamp meter, Z3210 wireless adapter, Connection cable L9097 x 1, USB cable x1, Carrying case C0203 x 1, Instruction manual x 1, Operating precautions x 1, AA-size alkaline battery (LR6) x 2.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC Current, Frequency
-
-
Auto
40mm
To Be Advised
200A
-
True RMS
-
-
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate