Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 5,026.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5,026.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part NoBT6065
Order Code4667076
Technical Datasheet
Battery Technologies Supported-
Voltage Measuring Range DC10V to 100V
External Height88mm
External Width215mm
External Depth313mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
BT6065 is a precision battery tester. It is designed for OCV/AC-IR testing of high-capacity EV battery cells with low internal resistance. The extremely high resolution enables these models to perform advanced cell-grading. This tester powerfully facilitates the creation of reliable and efficient OCV/IR testing systems with its innovative features and capability of high-speed testing.
- Shorter testing times while maintaining exceptional reproducibility
- Supports seamless setup of inspection systems
- High durability and long-term, stable test system operations
- 6-1/2 digits voltage display
- 10µV maximum DCV resolution
- 0.01µohm maximum AC-IR resolution
- Operating temperature range from 0 to 40°C
- EN61010 safety, EN61326 class A safety compliance
- 100V to 240VAC rated supply voltage
- Dimension is 215mm W × 88mm H × 313mm D
Contents
Precision battery tester, Power cord × 1, Startup guide × 1, Operating precautions × 1.
Technical Specifications
Battery Technologies Supported
-
External Height
88mm
External Depth
313mm
SVHC
No SVHC (21-Jan-2025)
Voltage Measuring Range DC
10V to 100V
External Width
215mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.04