Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 361.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 361.66 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIOKI
Manufacturer Part No9770
Order Code4240616
Technical Datasheet
Lead Length - Imperial33.85"
Lead Length - Metric860mm
Insulator ColourBlack, Red
Current Rating3A
Voltage Rating60VDC
Product Range-
SVHCTo Be Advised
Product Overview
9770 is a pin type lead. The conductive-tip contact pin of the model 9770 has a four-terminal structure that is developed for inspection of small devices, such as a terminal of a button cell battery. Use of the coaxial pin with an outside diameter of 1.8 mm makes it easy to contact an object to be measured, ensuring correct resistance measurement.
- Maximum rated terminal to-ground voltage 60V DC, 30V AC rms, 42.4V AC peak
- Maximum input current model 9770: AC/DC 3A continuous
- Operating temperature range 0 to 40°C(32 to 104°F)
Contents
Pin type lead, Instruction manual.
Technical Specifications
Lead Length - Imperial
33.85"
Insulator Colour
Black, Red
Voltage Rating
60VDC
SVHC
To Be Advised
Lead Length - Metric
860mm
Current Rating
3A
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2