Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 51.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 51.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No9750-01
Order Code3262366
Technical Datasheet
Lead Length - Imperial9.8ft
Lead Length - Metric3m
Insulator ColourRed
Current Rating-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
- Red test lead for use with IR3455 high voltage insulation tester
- 3m (9.84ft) length
Technical Specifications
Lead Length - Imperial
9.8ft
Insulator Colour
Red
Voltage Rating
-
SVHC
To Be Advised
Lead Length - Metric
3m
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2