Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
2 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 265.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 265.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIOKI
Manufacturer Part No9467
Order Code4240618
Technical Datasheet
Test Connector Type ATest Clip x 2
Test Connector Type BDouble Banana Plug Shrouded x 2
Voltage Rating50VDC
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1.36m
Lead Length - Imperial53.54"
Product Range-
SVHCTo Be Advised
Product Overview
9467 is a large clip-type test lead to Hioki 3540, 3541, 3554, 3561 or BT356X model to take accurate measurements up to 50VDC.
- Large clip-type connectors for simple attachment and measurements
- Measures 4.46ft (1.36m) long
Technical Specifications
Test Connector Type A
Test Clip x 2
Voltage Rating
50VDC
Insulator Colour
Black, Red
Lead Length - Imperial
53.54"
SVHC
To Be Advised
Test Connector Type B
Double Banana Plug Shrouded x 2
Current Rating
-
Lead Length - Metric
1.36m
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2