Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 789.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 789.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No9322
Order Code3527148
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth10MHz
Input Voltage Max2kV
Test Probe Attenuation-
For Use WithHioki Memory HiCorder Series
Product Range-
SVHCTo Be Advised
Product Overview
- Differential probe used to measure high voltage with Hioki memory HiCorders
- Floating measurement of high-voltage waveforms (DC mode)
- Detection of power supply surge noise (AC mode)
- RMS rectified output (RMS mode)
- Measure potential differences included in common mode voltages, such as IGBT
- Measure commercial power line waveforms, such as on 400V power lines
- Measure high voltage surge noise waveforms 4. Measure the RMS value of inverter output, etc
- 3 kinds of measurements with a single probe
- Maximum allowable input of 2000VDC, 1000VAC
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
2kV
For Use With
Hioki Memory HiCorder Series
SVHC
To Be Advised
Bandwidth
10MHz
Test Probe Attenuation
-
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6