Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 436.560 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 436.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No9320-01
Order Code4262196
Technical Datasheet
Product Range-
SVHCTo Be Advised
Input Signal Frequency Max-
Operating Voltage Range0VDC to 50VDC
Product Overview
9320-01 is a logic probe compatible with memory HiCorders featuring a miniature terminal type. It is used for detection of voltage signal or relay contact signal for high/low state recording.
- 4 input channels (not isolated)
- For ON/OFF detection of voltage/contact signals
- Select from 3 steps of input thresholds
- Response pulse width of 500ns or more
- Maximum allowable input of 0 to +50V DC
Contents
IC clip leads x 1, Alligator clip leads x 1, Carrying case x 1, Instruction manual x 1.
Technical Specifications
Product Range
-
Input Signal Frequency Max
-
SVHC
To Be Advised
Operating Voltage Range
0VDC to 50VDC
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90308900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4