Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 361.660 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 361.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No9140-10
Order Code4240676
Technical Datasheet
Test Connector Type ATest Clip x 2
Test Connector Type BBNC Plug x 4
Lead Length - Imperial39.37"
Lead Length - Metric1m
Insulator Colour-
Current Rating-
Voltage Rating-
Product Range-
SVHCTo Be Advised
Product Overview
9140-10 is a 4 terminal probe for the Hioki LCR meters IM3523/IM3533/IM3533-01.
- 1m cable length
- DC to 200KHz frequency
- Impedance characteristics of 50 ohms
- 4-terminal pair configuration
- Measurable conductor diameter: 0.3 to 5mm
Technical Specifications
Test Connector Type A
Test Clip x 2
Lead Length - Imperial
39.37"
Insulator Colour
-
Voltage Rating
-
SVHC
To Be Advised
Test Connector Type B
BNC Plug x 4
Lead Length - Metric
1m
Current Rating
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2