Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIOKI
Manufacturer Part No3244-60
Order Code3234210
Product RangeCARD HiTESTER Series
Technical Datasheet
3 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 51.360 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 51.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHIOKI
Manufacturer Part No3244-60
Order Code3234210
Product RangeCARD HiTESTER Series
Technical Datasheet
DMM FunctionsAC/DC Voltage, Continuity, Resistance
No. of Digits3.5
DMM Response Type-
Display Count4199
Range SelectionAuto
Voltage Measure DC Max500V
Voltage Measure AC Max500V
Current Measure DC Max-
Current Measure AC Max-
Resistance Measure Max42Mohm
Manufacturer Warranty3 Years
Product RangeCARD HiTESTER Series
SVHCTo Be Advised
Product Overview
3244-60 is a card-style digital multimeter for general electrical maintenance and testing and includes gold-plated test leads for better contact. Insulated test pin sleeves also prevent short-circuits.
- Better contact test leads with 15mm gold-plated tip pin
- Only 9.5mm(0.37in) thick and 60g(2.1oz) in weight
- Full auto-ranging function and automatic power saving function
- Overload protection to 500 V at resistance or continuity functions
- CAT III 300V and CAT II 600V rated
- Continuity buzzer
- Auto power save
- Sampling rate of 2.5times/sec
- Dimension is 55mm (2.17in) W X 109mm (4.29in) H X 9.5mm (0.37in) D
Contents
Digital multimeter, Instruction manual X1, Carrying case X1, Coin type lithium battery (CR2032) X1 (for trial purposes only), Sleeves (Red/ Black each 1).
Technical Specifications
DMM Functions
AC/DC Voltage, Continuity, Resistance
DMM Response Type
-
Range Selection
Auto
Voltage Measure AC Max
500V
Current Measure AC Max
-
Manufacturer Warranty
3 Years
SVHC
To Be Advised
No. of Digits
3.5
Display Count
4199
Voltage Measure DC Max
500V
Current Measure DC Max
-
Resistance Measure Max
42Mohm
Product Range
CARD HiTESTER Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2