Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 49.900 |
| 5+ | CHF 45.740 |
| 10+ | CHF 41.560 |
| 50+ | CHF 40.570 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 49.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIGGSTEC
Manufacturer Part NoT104S-5RA003N-0A18R0-200FH
Order Code1657632
Meter Display Type-
Display Size-
Display Resolution-
Screen Size10.4"
Supply Voltage Min-
Supply Voltage Max5VDC
Operating Temperature Min-10°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T104S-5RA003N-0A18R0-200FH is a 5VDC 10.4-inch Resistive Touch Panel with 5-wire resistive technology and <gt/>80% transparency. It features price optimized, finger/stylus/glove compatible. Suitable for indoor usage.
- 10000000 finger Lifetime
- <gt/>3H Surface hardness
Applications
Sensing & Instrumentation
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Meter Display Type
-
Display Resolution
-
Supply Voltage Min
-
Operating Temperature Min
-10°C
Product Range
-
Display Size
-
Screen Size
10.4"
Supply Voltage Max
5VDC
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85371095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226