Print Page
Image is for illustrative purposes only. Please refer to product description.
50 In Stock
125 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 58.830 |
5+ | CHF 56.320 |
10+ | CHF 53.810 |
50+ | CHF 52.740 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 58.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHERO
Manufacturer Part NoPLP6501FR
Order Code1209950
Technical Datasheet
Wavelength Typ650nm
Output Power990µW
Voltage Rating6V
Laser Lens-
Laser Beam Size3.4mm x 5.8mm
Supply Current45mA
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
The PLP6501FR is a Laser Diode Module designed for OEM applications with miniature size and beam focusing requirements. Additional heat sinking may be needed for PL-series laser module under continuous operation. Designed for the OEM, it is ideal for a wide range of low power laser applications, such as general sighting, levelling and positioning.
- Miniature design
- Fixed focus
- Automatic power control circuits
- Operates with 3V battery
- Reverse-polarity and short-circuit protections
- Elliptical beam shape
- 6cm to infinity Focus range
Applications
Industrial, Test & Measurement
Technical Specifications
Wavelength Typ
650nm
Voltage Rating
6V
Laser Beam Size
3.4mm x 5.8mm
Product Range
-
Output Power
990µW
Laser Lens
-
Supply Current
45mA
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006