50 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 41.240 |
5+ | CHF 38.350 |
10+ | CHF 37.040 |
25+ | CHF 36.440 |
50+ | CHF 35.830 |
Product Information
Product Overview
The 6753-ACAA-A000 is a Low Air Pressure/Vacuum Switch with glass filled nylon 12 body, SPST-NO gold-plated silver mounted on phosphor-bronze blades contact and 100 to 300cc/minute factory bleed setting. Ideal for long tube length applications. This switch provides a high specification in a small, versatile body shell. Great care has been taken in the switch unit design, keeping the moving mass and therefore inertia to a minimum. This means that it can operate at a high cycle rate with low pressure, vacuum or pressure differential. This design feature can be used when measuring pressure pulses such as on component counting applications and used with herga safe edges. The switch will operate very rapidly keeping the switch delay to a minimum. For good repeatable switching, the contacts are gold plated on solid silver. The electrical rating of the switch is dependent on the contact pressure.
- 0.05Ω Contact resistance
- 1 x 106 cycles Mechanical Life
- -5 to 50°C Temperature range
Applications
Sensing & Instrumentation
Technical Specifications
-
4mm Spout
6.832mbar
SPST-NO
Quick Connect
4mm
-
-5°C
6753 Series
4mm Spout
4.368mbar
Panel / Chassis
250VAC
500mA
Quick Connect
-
50°C
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for 6753-ACAA-A000
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate