Print Page
91 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 59.410 |
5+ | CHF 47.810 |
10+ | CHF 43.570 |
20+ | CHF 42.690 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 59.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 6289 series general purpose Foot Switch features small and compact in size offering a vast variety of switching combinations with unlimited cordset options. It can be sealed up to IP68 upon request. A choice of foot guards and colour options are available upon request.
- Steel construction gives long life and reliability
- Multi pedal versions available
- lP40/IP67 Protection rating (IP68 upon request)
- Choice of colours and switching operations
Applications
Industrial, Medical
Technical Specifications
Product Range
6289
Switch Operation
-
Contact Voltage AC Nom
-
External Width
63mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
-
Contact Current Max
-
External Height
89mm
External Depth
89mm
Technical Docs (1)
Alternatives for 6289-OB
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:84142080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28