Print Page
45 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 102.890 |
5+ | CHF 82.320 |
10+ | CHF 80.680 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 102.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
The 6254-CT is a single-pole change-over General Industrial Footswitch with terminal block stripped cable cores connection method. The 6254 series switch with powder coated body/base die cast aluminium, its toughness and modest cost make it ideal for OEM applications and has optional powder coated mild steel guard. It is ideal for remote switching in harsh environmental conditions where durability is required.
- IPX2 Protection rating
- -5 to 40°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
6254
Switch Operation
-
Contact Voltage AC Nom
250V
External Width
95mm
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPCO
Contact Current Max
6A
External Height
47mm
External Depth
150mm
Technical Docs (1)
Alternatives for 6254-CT
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5