Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHERGA
Manufacturer Part No6101-0018
Order Code4276565
Product Range6101 Series
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 146.920 |
5+ | CHF 127.330 |
10+ | CHF 106.110 |
25+ | CHF 103.990 |
50+ | CHF 101.870 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 146.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHERGA
Manufacturer Part No6101-0018
Order Code4276565
Product Range6101 Series
Technical Datasheet
Pressure Type-
Pressure Port Type1/8" NPT
Pressure Fitting Style1/8" NPT
Operating Pressure Min1.5Inch-H2O
Operating Pressure Max45psi
Contact ConfigurationSPDT
Sensor MountingPanel / Chassis
Switching Voltage Max250VAC
Electrical ConnectionQuick Connect
Switching Current Max10A
Pressure Port Size4mm
Transducer Connection / TerminationQuick Connect
Deadband Min-
Deadband Max-
Operating Temperature Min4°C
Operating Temperature Max65°C
Product Range6101 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Pressure Type
-
Pressure Fitting Style
1/8" NPT
Operating Pressure Max
45psi
Sensor Mounting
Panel / Chassis
Electrical Connection
Quick Connect
Pressure Port Size
4mm
Deadband Min
-
Operating Temperature Min
4°C
Product Range
6101 Series
Pressure Port Type
1/8" NPT
Operating Pressure Min
1.5Inch-H2O
Contact Configuration
SPDT
Switching Voltage Max
250VAC
Switching Current Max
10A
Transducer Connection / Termination
Quick Connect
Deadband Max
-
Operating Temperature Max
65°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042