Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHENGSTLER
Manufacturer Part No635532
Order Code3972557
Product RangeType 635 Series
Technical Datasheet
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 58.300 |
5+ | CHF 57.130 |
10+ | CHF 55.960 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 58.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No635532
Order Code3972557
Product RangeType 635 Series
Technical Datasheet
No. of Digits / Alpha6
Digit Height4mm
Supply Voltage Min5VDC
Supply Voltage Max24VDC
Panel Cutout Height28mm
Panel Cutout Width68.5mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeType 635 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
6
Supply Voltage Min
5VDC
Panel Cutout Height
28mm
Operating Temperature Min
-10°C
Product Range
Type 635 Series
Digit Height
4mm
Supply Voltage Max
24VDC
Panel Cutout Width
68.5mm
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001