Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHENGSTLER
Manufacturer Part No446164
Order Code3972546
Product RangeType 446 Series
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 235.410 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 235.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No446164
Order Code3972546
Product RangeType 446 Series
Technical Datasheet
No. of Digits / Alpha5
Digit Height4mm
Supply Voltage Min-
Supply Voltage Max24VDC
Panel Cutout Height50mm
Panel Cutout Width50mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangeType 446 Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Digits / Alpha
5
Supply Voltage Min
-
Panel Cutout Height
50mm
Operating Temperature Min
-10°C
Product Range
Type 446 Series
Digit Height
4mm
Supply Voltage Max
24VDC
Panel Cutout Width
50mm
Operating Temperature Max
50°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001