Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 89.130 |
5+ | CHF 82.270 |
10+ | CHF 80.630 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 89.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No0.868.165
Order Code925901
Technical Datasheet
No. of Digits / Alpha8
Digit Height4mm
Supply Voltage Min21.6VDC
Supply Voltage Max26.4VDC
Panel Cutout Height27mm
Panel Cutout Width52mm
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product Range-
Product Overview
The 0.868.165 is a 8-digit Totalizer Counter with non-reset. It offers general design according to DIN VDE 0435 and contamination level-2 VDE 0110.
- Simple installation
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
No. of Digits / Alpha
8
Supply Voltage Min
21.6VDC
Panel Cutout Height
27mm
Operating Temperature Min
-10°C
Product Range
-
Digit Height
4mm
Supply Voltage Max
26.4VDC
Panel Cutout Width
52mm
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1