Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 29.130 |
5+ | CHF 26.810 |
10+ | CHF 26.000 |
20+ | CHF 25.480 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 29.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHENGSTLER
Manufacturer Part No0.633.831
Order Code233341
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Time Min0s
Time Max99999.99h
Panel Cutout Height14.2mm
Panel Cutout Width27mm
Product Range-
Product Overview
The 0.633.831 is a 140Ω Time Counter with electro-mechanical display technology and disable per switching cycle 0.488ms time error.
- High shock resistance
- Miniature dimensions
- Low power consumption
- Electrical connections in standard grid
- Suitable for PCB mounting
- Horizontal figure wheel shaft mounting position
- 4mm Visual digit height
- <lt/>1% Residual ripple
- IP65 Protection rating
Applications
Industrial, Clock & Timing, Test & Measurement
Technical Specifications
Supply Voltage Min
-
Time Min
0s
Panel Cutout Height
14.2mm
Product Range
-
Supply Voltage Max
-
Time Max
99999.99h
Panel Cutout Width
27mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:91069000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016