Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTY3F1-PA66-NA
Order Code2988601
Product RangeTY Series
Also Known As4031026586489
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 71.640 |
5+ | CHF 70.200 |
10+ | CHF 68.770 |
25+ | CHF 67.340 |
50+ | CHF 65.910 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CHF 71.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoTY3F1-PA66-NA
Order Code2988601
Product RangeTY Series
Also Known As4031026586489
Technical Datasheet
Mount Fixing TypeScrew
Mounting Hole Dia3.5mm
Mount ColourNatural
Mount MaterialNylon 6.6 (Polyamide 6.6)
Length19mm
Width8mm
Height5.7mm
Product RangeTY Series
SVHCTo Be Advised
Product Overview
The TY3F1-PA66-NA is a Cable Tie Mount made of polyamide 6.6 (PA66) and supports screw mounting. It is designed for simple, yet robust, installation in a wide variety of applications.
- Simple to install with a screw or bolt
- Supporting legs provide a secure and firm fixing in areas where space is limited
- Single hole fixing with two-way entry for cable tie
- UL94V-2 Flammability
Applications
Industrial, Aerospace, Defence, Military, Automotive
Technical Specifications
Mount Fixing Type
Screw
Mount Colour
Natural
Length
19mm
Height
5.7mm
SVHC
To Be Advised
Mounting Hole Dia
3.5mm
Mount Material
Nylon 6.6 (Polyamide 6.6)
Width
8mm
Product Range
TY Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5