Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01002
Order Code1821800
Also Known As4031026404233
Technical Datasheet
11 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 374.660 |
5+ | CHF 327.820 |
10+ | CHF 271.620 |
25+ | CHF 243.520 |
50+ | CHF 224.790 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 374.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No170-01002
Order Code1821800
Also Known As4031026404233
Technical Datasheet
Sleeving / Tubing TypeWrappable
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack
Internal Diameter-
Length - Metric50m
Length - Imperial164ft
Product Range-
Product Overview
The TWIST-IN 13 50M is a Polyester self-closing Sleeving. Helagaine Twist-In has many applications in engineering, electronics and electrical installations. Twist-In in the practical 2m and 5m lengths, used at home and office, provide perfect cable protection for PC, TV- and HiFi-equipment.
- Very good protection against abrasion
- Ideal for retro-fitting
- Quick and easy installation and removal
- Allows to bundle for inspection, maintenance and assembly
- Small range of sizes covers a wide range of applications
- -70 to 125°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Wrappable
Sleeving Colour
Black
Length - Metric
50m
Product Range
-
Sleeving Material
PE (Polyester)
Internal Diameter
-
Length - Imperial
164ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:63079098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.1