Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-00400
Order Code3255522
Also Known AsTT431-PRINTER
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 1,381.300 |
| 5+ | CHF 1,353.750 |
| 10+ | CHF 1,340.450 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 1,381.30 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-00400
Order Code3255522
Also Known AsTT431-PRINTER
Technical Datasheet
Printer TypeDesktop
Printer TechnologyThermal Transfer
Print Resolution300dpi
Product Range-
Plug Type-
For Use WithHellermannTyton Cable Markers & Labels
SVHCTo Be Advised
Technical Specifications
Printer Type
Desktop
Print Resolution
300dpi
Plug Type
-
SVHC
To Be Advised
Printer Technology
Thermal Transfer
Product Range
-
For Use With
HellermannTyton Cable Markers & Labels
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84431390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4