Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No311-00329
Order Code2070910
Product RangeTK20 Series
Also Known As4031026223773
Technical Datasheet
127 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 5.260 |
| 10+ | CHF 4.600 |
| 100+ | CHF 3.820 |
| 250+ | CHF 3.420 |
| 500+ | CHF 3.350 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 5.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No311-00329
Order Code2070910
Product RangeTK20 Series
Also Known As4031026223773
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.125"
I.D. Supplied - Metric3.2mm
Shrink Tubing / Boot ColourTransparent
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.062"
I.D. Recovered Max - Metric1.6mm
Shrink Tubing / Boot MaterialPVDF (Polyvinylidene Fluoride)
Product RangeTK20 Series
Product Overview
The TK20-3,2/1,6-PVDF-CL is a clear Heat Shrink Tubing made of polyvinylidene fluoride (PVDF) and offers 2:1 shrink ratio. The 311-00329 translucent tubing is used where high-temperature performance is required. Also very suitable for applications that ask for visual inspection of covered components or if a low friction surface is needed. TK20 is also used as oil stop for energy cables. This thin-walled, translucent heat shrink tubing is often used for chemical applications.
- Very good mechanical strength, abrasion resistance and chemical resistance
- Meets various industrial standards
- 175°C Minimum shrink temperature
- ≥30kV/mm Dielectric strength
- -55 to 175°C Operating temperature range
Applications
Safety, Aerospace, Defence, Military, Industrial
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
3.2mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.062"
Shrink Tubing / Boot Material
PVDF (Polyvinylidene Fluoride)
I.D. Supplied - Imperial
0.125"
Shrink Tubing / Boot Colour
Transparent
Length - Metric
1.2m
I.D. Recovered Max - Metric
1.6mm
Product Range
TK20 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009525