Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-03009
Order Code1168936
Product RangeT Series
Also Known AsT30R-PA66-NA (100)
Technical Datasheet
1,337 In Stock
Need more?
.
.
FREE Standard Delivery
on orders CHF 0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | CHF 8.200 |
| 10+ | CHF 7.590 |
| 100+ | CHF 6.970 |
| 250+ | CHF 6.830 |
| 500+ | CHF 6.690 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CHF 8.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No111-03009
Order Code1168936
Product RangeT Series
Also Known AsT30R-PA66-NA (100)
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length150mm
Cable Tie Width3.5mm
Cable Bundle Diameter Max35mm
Minimum Loop Tensile Strength30lb
Cable Tie TypeStandard
Product RangeT Series
Product Overview
The T30R-NAT(100 PACK) is a 150mm natural non-releasable Standard Cable Tie made of nylon 6.6 (polyamide 6.6). This T-series cable tie features internal serrations allowing for a positive hold onto cable, hose and pipe bundles. The design of the head has high tensile strength whilst allowing a very low insertion force, this combined with the bent tail design ties ensures a simple and quick installation. Whilst easily installed by hand manual and pneumatic (for high volume applications). Ideal for routing, bundling and securing of cables, pipes and hoses.
- -40 to 85°C Continuous operating temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
150mm
Cable Bundle Diameter Max
35mm
Cable Tie Type
Standard
Cable Tie Colour
Natural
Cable Tie Width
3.5mm
Minimum Loop Tensile Strength
30lb
Product Range
T Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08