Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery in 10 to 14 Business Days (US stock)
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoSNP110C2
Order Code2525575
Technical Datasheet
Cable Clamp / Clip TypeSnapper Hose Clamp
Internal Diameter6mm
Cable Clamp / Clip MaterialPolyacetal
Cable Clamp / Clip ColourWhite
External Length-
External Width3.76mm
Height-
Product Range-
Technical Specifications
Cable Clamp / Clip Type
Snapper Hose Clamp
Cable Clamp / Clip Material
Polyacetal
External Length
-
Height
-
SVHC
No SVHC (17-Dec-2014)
Internal Diameter
6mm
Cable Clamp / Clip Colour
White
External Width
3.76mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.037195