Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-41205
Order Code1674211
Also Known AsSBPE9D-PE-GY (5)
Technical Datasheet
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 12.870 |
10+ | CHF 11.270 |
25+ | CHF 9.340 |
100+ | CHF 8.370 |
250+ | CHF 7.720 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 12.87 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No161-41205
Order Code1674211
Also Known AsSBPE9D-PE-GY (5)
Technical Datasheet
External Diameter - Imperial0.354"
External Diameter - Metric9mm
Wrap MaterialPolyethylene
Wrap ColourGrey
Reel Length (Imperial)16ft
Reel Length (Metric)5m
Bundle Dia Min - Imperial0.394"
Bundle Dia Max - Imperial3.937"
Bundle Dia Min - Metric10mm
Bundle Dia Max - Metric100mm
Product Range-
Product Overview
The SBPE9D GREY is a standard Spiral Binding made of polyethylene for general applications. It is available in flame retardant PA6 (SBPAV0) and high performance PTFE (SBPTFE). It is a versatile way of protecting and tidying wires, cables and tubes, wires can easily be broken out at any point.
- Organizes and protects cables and hoses
- Suitable for retro-fitting
- Cables branch out at any point
- UL94HB Flammability
Applications
Industrial
Technical Specifications
External Diameter - Imperial
0.354"
Wrap Material
Polyethylene
Reel Length (Imperial)
16ft
Bundle Dia Min - Imperial
0.394"
Bundle Dia Min - Metric
10mm
Product Range
-
External Diameter - Metric
9mm
Wrap Colour
Grey
Reel Length (Metric)
5m
Bundle Dia Max - Imperial
3.937"
Bundle Dia Max - Metric
100mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39173200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3