Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRT1
Order Code1503051
Product RangeRack-A-Tiers Series
Also Known AsRT1 RACK-A-TIER WORK STAND BLACK
Technical Datasheet
20 In Stock
15 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 101.200 |
5+ | CHF 99.510 |
10+ | CHF 97.830 |
25+ | CHF 96.140 |
50+ | CHF 91.080 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 101.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoRT1
Order Code1503051
Product RangeRack-A-Tiers Series
Also Known AsRT1 RACK-A-TIER WORK STAND BLACK
Technical Datasheet
No. of Reels-
Reel Diameter-
Product RangeRack-A-Tiers Series
Product Overview
The RT1 Rack-A-Tiers® from Hellermann Tyton is a Dependable Multi-Purpose Wire Dispensing Tool that accommodates a wide range in cable sizes with loads of up to 150kg (330lbs). Can be used for multiple functions including dispensing and pulling wire, storing and transporting cable reels, as a pipe vise, saw horse, work bench and seat. Has five x 1.75" (44.5mm) holes, three x carry handles and two x V-notches to hold larger cable bars. Note: mounting bars are not included.
- Easy and fast to set up
- Lightweight, durable one piece construction
- For loads of up to 150kg (330lbs)
- Waterproof and easy to clean
- Won't rust or rot
- Won't mark surfaces
- Made of recycled material, HDPE structural foam
- Handles up to 8 reels
- Ease of storage and transport
- Size 440mm L x 410mm W x 230mm H
Notes
Mounting bars are not included
Technical Specifications
No. of Reels
-
Product Range
Rack-A-Tiers Series
Reel Diameter
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.096956