Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No550-14012
Order Code1686480
Also Known As4031026294179
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 25.020 |
5+ | CHF 24.510 |
10+ | CHF 24.020 |
25+ | CHF 23.520 |
50+ | CHF 23.010 |
Price for:Pack of 150
Minimum: 1
Multiple: 1
CHF 25.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No550-14012
Order Code1686480
Also Known As4031026294179
Technical Datasheet
Marker TypeWrite On
Legend-
Marker Dimensions19.1mm x 50.8mm
Marker MaterialAcrylic
Legend Colour-
Marker ColourWhite
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Marker Type
Write On
Marker Dimensions
19.1mm x 50.8mm
Legend Colour
-
Product Range
-
Legend
-
Marker Material
Acrylic
Marker Colour
White
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06