Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-13501
Order Code1168959
Also Known AsRA9-PA66-NA (50)
Technical Datasheet
310 In Stock
110 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 8.900 |
10+ | CHF 8.200 |
25+ | CHF 7.980 |
100+ | CHF 7.740 |
250+ | CHF 7.540 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CHF 8.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-13501
Order Code1168959
Also Known AsRA9-PA66-NA (50)
Technical Datasheet
Cable Clamp / Clip TypeAdhesive Backed Cable Clamp
Internal Diameter9mm
Cable Clamp / Clip MaterialNylon (Polyamide)
Cable Clamp / Clip ColourNatural
External Length19mm
External Width19mm
Height12.5mm
Product Range-
Product Overview
The RA series from Hellermann Tyton are self adhesive cable clips with round design. These cable clips are ideal for use in applications which are difficult to access or for areas where self adhesive is the only possible fixing method.
- Self adhesive one-piece fixing clip/clamp with round design for quick and easy installation
- For difficult to access applications, or areas where fixing holes are unacceptable
- Designed to hold wires, cables or hoses without cable tie
- Polyamide 6.6 material
- Synthetic rubber adhesive
- -40°C to 85°C Operating temperature range
- UL94V-2 Flammability rating
Applications
Industrial
Technical Specifications
Cable Clamp / Clip Type
Adhesive Backed Cable Clamp
Cable Clamp / Clip Material
Nylon (Polyamide)
External Length
19mm
Height
12.5mm
Internal Diameter
9mm
Cable Clamp / Clip Colour
Natural
External Width
19mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06