Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoPCS16-FM-M16
Order Code4198377
Product RangePCS-FM Series
Technical Datasheet
2 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 36.850 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 36.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoPCS16-FM-M16
Order Code4198377
Product RangePCS-FM Series
Technical Datasheet
Conduit ConfigurationStraight
Trade Size-
Conduit MaterialBrass
Conduit ColourMetallic
External Length25mm
IP / NEMA RatingIP65
Product RangePCS-FM Series
Technical Specifications
Conduit Configuration
Straight
Conduit Material
Brass
External Length
25mm
Product Range
PCS-FM Series
Trade Size
-
Conduit Colour
Metallic
IP / NEMA Rating
IP65
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001