Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No632-02280
Order Code1827047
Product RangeHV Series
Also Known As4031026186184
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
10+ | CHF 0.325 |
100+ | CHF 0.284 |
500+ | CHF 0.270 |
1000+ | CHF 0.255 |
2500+ | CHF 0.250 |
Price for:Each
Minimum: 10
Multiple: 10
CHF 3.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No632-02280
Order Code1827047
Product RangeHV Series
Also Known As4031026186184
Technical Datasheet
Grommet TypeStrain Relief
Cable Diameter Min5.5mm
Cable Diameter Max5.6mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia8mm
Panel Thickness Max-
Grommet ColourBlack
Product RangeHV Series
Product Overview
The Bend strain protection grommets from HellermannTyton are made of flexible PVC and non migrating Helvin. They have excellent insulating properties and are resistant to chemicals. Bend protection grommets are typically used for protection of cables at apertures in casings.
- UL94 V2 flammability
- Operating temperature range -30°C to +60°C
- Available in variety of colours
- Protection of cables and routing free of kinks and breakage
- Provides strain relief
- Flexible and easy to apply
Applications
Industrial
Technical Specifications
Grommet Type
Strain Relief
Cable Diameter Max
5.6mm
Mounting Hole Dia
8mm
Grommet Colour
Black
Cable Diameter Min
5.5mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
-
Product Range
HV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002671