Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No184-10228
Order Code852260
Product RangeHelaDuct HTWD-PN Series
Also Known As4031026567587
Technical Datasheet
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 50.300 |
5+ | CHF 44.010 |
10+ | CHF 36.460 |
25+ | CHF 32.690 |
50+ | CHF 32.070 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 50.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No184-10228
Order Code852260
Product RangeHelaDuct HTWD-PN Series
Also Known As4031026567587
Technical Datasheet
External Height - Metric80mm
External Width - Metric80mm
Length - Metric2m
External Height - Imperial3.15"
External Width - Imperial3.15"
Length - Imperial6.56ft
Raceway / Duct ColourGrey
Raceway / Duct MaterialPVC (Polyvinylchloride)
Product RangeHelaDuct HTWD-PN Series
Product Overview
The HTS 14A is a 2m grey open slot Cable Trunking made of rigid anti-shock PVC (polyvinylchloride). This slotted trunking provides a neat and efficient means of supporting cables in switchgear, control cubicles etc. The open slot construction with tapered slots means that cables can be laid in as assembly wiring progresses, the lid being finally snapped in place to secure the installation. When required, individual 'fingers' forming the slots can be removed to accommodate larger cables or to permit butt joints between two trunking sections. Suitable for use with T1, T1-E, T1-F narrow slot wiring ducts.
- Fixing rivets and tools simplify installation
- Flame and combustion-resistant
- 70kV/mm Dielectric strength
- -5 to 65°C Operating temperature range
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
External Height - Metric
80mm
Length - Metric
2m
External Width - Imperial
3.15"
Raceway / Duct Colour
Grey
Product Range
HelaDuct HTWD-PN Series
External Width - Metric
80mm
External Height - Imperial
3.15"
Length - Imperial
6.56ft
Raceway / Duct Material
PVC (Polyvinylchloride)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1