Print Page
Image is for illustrative purposes only. Please refer to product description.
70 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 3.980 |
10+ | CHF 1.790 |
25+ | CHF 1.700 |
50+ | CHF 1.550 |
100+ | CHF 1.470 |
Price for:1 Set
Minimum: 1
Multiple: 1
CHF 3.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHTCB+
Order Code2523339
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric28mm
External Width - Metric52mm
External Depth - Metric109mm
IP Rating-
Body Colour-
NEMA Rating-
External Height - Imperial1.1"
External Width - Imperial2.05"
External Depth - Imperial4.29"
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
28mm
External Depth - Metric
109mm
Body Colour
-
External Height - Imperial
1.1"
External Depth - Imperial
4.29"
SVHC
No SVHC (17-Dec-2014)
Enclosure Material
Polypropylene (PP)
External Width - Metric
52mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.05"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030844