Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHELAGAINE 6TS 14-18N
Order Code1168910
Product RangeHelagaine HEGPA66 Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19.780 |
10+ | CHF 19.510 |
25+ | CHF 19.230 |
100+ | CHF 18.310 |
250+ | CHF 17.570 |
Price for:Reel of 10
Minimum: 1
Multiple: 1
CHF 19.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part NoHELAGAINE 6TS 14-18N
Order Code1168910
Product RangeHelagaine HEGPA66 Series
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialNylon 6.6 (Polyamide 6.6)
Sleeving ColourGrey
Internal Diameter14mm
Length - Metric10m
Length - Imperial32.8ft
Product RangeHelagaine HEGPA66 Series
Product Overview
The HEGPA6614 GREY is a Polyamide Braided Sleeving for excellent abrasion resistance. The sleeving is particularly suitable for vehicle manufacturing as well as plant construction. Despite its toughness, sleeving can be easily applied even over very irregular shapes.
- Made from heavy-duty polyamide yarn
- Highly flexible
- Easy to apply over irregular shapes
- Eases application by expanding when compressed
- Very high surface covering
- -60 to 150°C Operating temperature range
Applications
Safety, Industrial
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Grey
Length - Metric
10m
Product Range
Helagaine HEGPA66 Series
Sleeving Material
Nylon 6.6 (Polyamide 6.6)
Internal Diameter
14mm
Length - Imperial
32.8ft
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12