Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No633-03020
Order Code4217762
Product RangeHV Series
Also Known As4031026186443
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 77.660 |
5+ | CHF 74.310 |
10+ | CHF 70.940 |
25+ | CHF 70.490 |
50+ | CHF 70.030 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CHF 77.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No633-03020
Order Code4217762
Product RangeHV Series
Also Known As4031026186443
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min8mm
Cable Diameter Max9mm
Grommet MaterialPVC (Polyvinylchloride)
Mounting Hole Dia11mm
Panel Thickness Max3mm
Grommet ColourBlack
Product RangeHV Series
SVHCTo Be Advised
Product Overview
633-03020 is a cable grommet. This edge protection grommet is used wherever cable and wires are routed through apertures.
- Protects cables from sharp edges
- Provides additional strain relief
- Flexible and easy to apply
- High resistance to chemicals and environmental influences
- Offers excellent mechanical protection
- Black colour PVC-FR grommet
Technical Specifications
Grommet Type
Open
Cable Diameter Max
9mm
Mounting Hole Dia
11mm
Grommet Colour
Black
SVHC
To Be Advised
Cable Diameter Min
8mm
Grommet Material
PVC (Polyvinylchloride)
Panel Thickness Max
3mm
Product Range
HV Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.2