Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-00125
Order Code2673089
Also Known As4031026216799
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 19,448.320 |
5+ | CHF 19,059.350 |
10+ | CHF 18,670.390 |
25+ | CHF 18,281.420 |
50+ | CHF 17,892.450 |
Price for:Reel of 300
Minimum: 1
Multiple: 1
CHF 19,448.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No556-00125
Order Code2673089
Also Known As4031026216799
Technical Datasheet
Label Tape TypeThermal Transfer
Printer BrandHellermannTyton
Cartridge Original Type Number-
Tape Length300m
Ink ColourWhite
Tape Width30mm
Tape MaterialPolyester
Consumable TypeInk Ribbon
Label Tape ColourWhite
For Use WithHellermanntyton Thermal Printers
Product Range-
Product Overview
556-00125 is a thermal transfer ribbon for highest quality and performance of printed markers. Specifically designed to maximise print performance for the recommended material. The thermal transfer print technology is based on heating up certain dots in the print head. This transfers the ink very precisely from the ribbon onto the surface of the printed material.
- White colour polyester film ribbon
- 300m length, 30mm width
Technical Specifications
Label Tape Type
Thermal Transfer
Cartridge Original Type Number
-
Ink Colour
White
Tape Material
Polyester
Label Tape Colour
White
Product Range
-
Printer Brand
HellermannTyton
Tape Length
300m
Tape Width
30mm
Consumable Type
Ink Ribbon
For Use With
Hellermanntyton Thermal Printers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:96121080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124