3 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 132.660 |
5+ | CHF 130.450 |
10+ | CHF 128.240 |
25+ | CHF 126.030 |
50+ | CHF 119.390 |
Product Information
Product Overview
The 380-03002 ShrinKit Heat Shrink Tubing Kit from Hellermann Tyton is a assortment of cross-linked polyolefin heat shrink tubes for insulation, bend protection and identification. Packaged in a durable, multi-compartment case that can be re-used for storing nails, screws, nuts, fish hooks, etc. Size of compartments is changeable by simply moving yellow space dividers. ShrinKit tubings cover many applications with their ideal shrink ratio of 3:1.
- Attractive and reusable kit
- Wide range of sizes, colours and lengths
- Self extinguishing (except for transparent)
- -55 to 135°C Operating temperature range
- Shrink ratio 3:1
Applications
Industrial
Contents
ShrinKit 321 Universal, ShrinKit 321 Universal Basic, ShrinKit 321 Basic, ShrinKit 321-A (a dual wall tubing) and ShrinKit 321-A Basic.
Technical Specifications
PO Heat Shrink Tubing in various sizes, colours & different lengths packed in compartment storage case; Covers an application range from 1mm to 20mm
ShrinKit 321 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate