Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90359
Order Code2785647
Product RangeHelaGuard Series
Technical Datasheet
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
200+ | CHF 37.940 |
500+ | CHF 36.830 |
Price for:Pack of 4
Minimum: 200
Multiple: 200
CHF 7,588.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90359
Order Code2785647
Product RangeHelaGuard Series
Technical Datasheet
Accessory TypeLocknut
Size (mm)38.1mm
Conduit MaterialBrass
For Use WithHellermanntyton HelaGuard Metallic 1.5" Dia Conduit Fittings
Product RangeHelaGuard Series
Technical Specifications
Accessory Type
Locknut
Conduit Material
Brass
Product Range
HelaGuard Series
Size (mm)
38.1mm
For Use With
Hellermanntyton HelaGuard Metallic 1.5" Dia Conduit Fittings
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:74072190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.282593