Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90332
Order Code2785645
Product RangeHelaGuard Series
Technical Datasheet
2 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery in 10 to 14 Business Days (US stock)
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 49.690 |
5+ | CHF 41.800 |
10+ | CHF 37.820 |
25+ | CHF 35.110 |
50+ | CHF 33.880 |
100+ | CHF 33.130 |
250+ | CHF 32.130 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CHF 49.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No166-90332
Order Code2785645
Product RangeHelaGuard Series
Technical Datasheet
Conduit Configuration90 Degree
Trade Size1/2"
Conduit MaterialNylon 6.6 (Polyamide 6.6)
Conduit ColourBlack
External Length51mm
IP / NEMA RatingIP66
Product RangeHelaGuard Series
Technical Specifications
Conduit Configuration
90 Degree
Conduit Material
Nylon 6.6 (Polyamide 6.6)
External Length
51mm
Product Range
HelaGuard Series
Trade Size
1/2"
Conduit Colour
Black
IP / NEMA Rating
IP66
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.163296