Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHELLERMANNTYTON
Manufacturer Part No164-41008
Order Code2143591
Product RangeHeladuct Flex Series
Also Known As4031026329529
Technical Datasheet
4 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 15.690 |
10+ | CHF 14.780 |
25+ | CHF 14.380 |
100+ | CHF 13.980 |
250+ | CHF 13.700 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 15.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No164-41008
Order Code2143591
Product RangeHeladuct Flex Series
Also Known As4031026329529
Technical Datasheet
External Height - Metric48mm
External Width - Metric45mm
Length - Metric500mm
External Height - Imperial1.89"
External Width - Imperial1.77"
Length - Imperial19.7"
Raceway / Duct ColourWhite
Raceway / Duct MaterialPP (Polypropylene)
Product RangeHeladuct Flex Series
Technical Specifications
External Height - Metric
48mm
Length - Metric
500mm
External Width - Imperial
1.77"
Raceway / Duct Colour
White
Product Range
Heladuct Flex Series
External Width - Metric
45mm
External Height - Imperial
1.89"
Length - Imperial
19.7"
Raceway / Duct Material
PP (Polypropylene)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39259020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105