Print Page
Image is for illustrative purposes only. Please refer to product description.
120 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.634 |
10+ | CHF 0.510 |
25+ | CHF 0.500 |
50+ | CHF 0.490 |
100+ | CHF 0.479 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHELLERMANNTYTON
Manufacturer Part No151-03955
Order Code4294924
Also Known As4031026697864
Mount Fixing TypeRivet, Screw
Mounting Hole Dia8.3mm
Mount ColourBlack
Mount MaterialNylon 6 (Polyamide 6), Glass Fibre Reinforced
Length52mm
Width23.9mm
Height15.5mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Mount Fixing Type
Rivet, Screw
Mount Colour
Black
Length
52mm
Height
15.5mm
SVHC
To Be Advised
Mounting Hole Dia
8.3mm
Mount Material
Nylon 6 (Polyamide 6), Glass Fibre Reinforced
Width
23.9mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1