Print Page
Image is for illustrative purposes only. Please refer to product description.
8,343 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 0.112 |
5+ | CHF 0.102 |
10+ | CHF 0.0869 |
Price for:Each
Minimum: 1
Multiple: 1
CHF 0.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerHARWIN
Manufacturer Part NoS8081-46R
Order Code3754416
Technical Datasheet
Clip Type-
Clip Diameter-
Mounting Hole Dia-
Product Range-
Product Overview
- SMT removable jumper link clip
- Horizontal surface mount clip for removable jumper link applications
- Tin finish
- Use with S07-46 23mm long removable bar or S08-46 15mm long removable bar
- Accepts Ø0.7mm cross-section
- Operating temperature range from -40°C to 85°C
- Side entry style, one signal contact
- Mating pin size is Ø0.7mm
- Stainless Steel base material of contact
- 3mm x 1.4mm x 0.84mm overall dimension (L x W x D)
Technical Specifications
Clip Type
-
Mounting Hole Dia
-
SVHC
No SVHC (21-Jan-2025)
Clip Diameter
-
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:74152900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006